Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
66+ | €19.020 |
Price for:Each
Minimum: 66
Multiple: 66
€1,255.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV507PG-G
Order Code2920804
Technical Datasheet
Logic Family / Base Number0
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element64bit
Logic Case StyleQFP
IC Case / PackageQFP
No. of Pins80Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypePush Pull
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
No. of Elements
1 Element
Logic Case Style
QFP
No. of Pins
80Pins
Supply Voltage Max
5.5V
Logic IC Family
-
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Shift Register Function
Serial to Parallel
No. of Bits Per Element
64bit
IC Case / Package
QFP
Supply Voltage Min
4.5V
IC Output Type
Push Pull
Logic IC Base Number
-
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability