Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV3418PG-G
Order Code3132257
Technical Datasheet
Logic Family / Base Number0
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element64bit
IC Case / PackageQFP
Logic Case StyleQFP
No. of Pins80Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypePush Pull
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
No. of Elements
1 Element
IC Case / Package
QFP
No. of Pins
80Pins
Supply Voltage Max
5.5V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Shift Register Function
Serial to Parallel
No. of Bits Per Element
64bit
Logic Case Style
QFP
Supply Voltage Min
4.5V
IC Output Type
Push Pull
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001