Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €364.340 |
Product Information
Product Overview
EVB-LAN9730-MII is an evaluation board that utilizes the LAN9730 to provide a fully functional, self powered HSIC to Ethernet interface. The EVB-LAN9730-MII provides fully integrated Ethernet and HSIC interfaces via the onboard RJ45 and HSIC Data/Strobe coaxial connectors. The EVB-LAN9730-MII supports internal and external PHY modes. An external PHY may be connected via the onboard 40 pin female MII connector. The onboard 256x8 EEPROM is used to load the EVBLAN9730-MII's USB configuration parameters and MAC address. The LAN9730 is a high performance, small form factor solution for USB to 10/100 Ethernet port bridging. The LAN9730 contains an integrated 10/100 Ethernet PHY, HSIC interface, Hi-Speed USB 2.0 device controller, 10/100 Ethernet MAC, TAP controller, EEPROM controller, and a FIFO controller with a total of 30KB of internal packet buffering.
- Single chip HSIC USB 2.0 to 10/100 Ethernet controller
- Integrated 10/100 Ethernet MAC with full duplex support
- Integrated 10/100 PHY with HP Auto-MDIX support
- Integrated USB 2.0 hi speed device controller
- LAN9730 complies with IEEE 802.3 Ethernet protocol and USB 2.0 specification
Applications
Communications & Networking, Consumer Electronics, Test & Measurement
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
SMSC
-
No SVHC (25-Jun-2025)
USB to 10/100 Ethernet Port
LAN9730
Evaluation Board LAN9730, U.FL Coaxial Cables, Extraction Tool
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate