Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.360 |
Price for:Each
Minimum: 1
Multiple: 1
€69.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
EVB-LAN9252-SPI board is intended to be a generic interface to many third party processors. It is designed to be a simple interface to the SPI port, with test points for power and ground. The evaluation board uses standard RJ45 connectors to connect to the EtherCAT system.
- Two network connections to RJ45 / 8P8C connectors
- 40 pin microcontroller interface for HBI or SPI
- Fly-wiring headers for SPI
- Supported by the LAN9252 C2000 SDK
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
-
Silicon Core Number
LAN9252
Kit Contents
Eval Board LAN9252
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806