Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV73P75A
Order Code4836804
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.200 |
Price for:Each
Minimum: 1
Multiple: 1
€29.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV73P75A
Order Code4836804
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP3204-CI/ST
No. of Bits12bit
Sample Rate100kSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Board MCP3204-CI/ST
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV73P75A is a MCP3204, 4 channel, 12bit, SAR ADC evaluation board. It provides the opportunity to evaluate the performance of Microchip's MCP3204 4-channel 12-Bit SAR ADC, which uses the SPI protocol. The board is mikroBUS™ compatible for direct communication with other MCU platforms.
- mikroBUS compatible for connectivity with the MCU platforms
- Terminal block connector for the input analogue voltages
- ADC input signal conditioning circuits: Voltage dividers and input filters
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MCP3204-CI/ST
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MCP3204-CI/ST
Sample Rate
100kSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001