Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.600 |
Price for:Each
Minimum: 1
Multiple: 1
€34.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV08L38A
Order Code4705904
Kit Application TypeInterface
Application Sub Type10BASE-T1S Ethernet PHY Transceiver
Silicon ManufacturerMicrochip
Silicon Core NumberLAN8670
Product Range-
Kit ContentsEvaluation Board LAN8670
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV08L38A is a 10BASE-T1S Ethernet PHY Transceiver LAN8670 USB evaluation board (EVB-LAN8670-USB). The EVB-LAN8670-USB utilizes Microchip’s LAN9500A, which is a Hi-Speed USB 2.0 to 10/100 Ethernet controller, to interconnect a USB interface with a 10BASE-T1S Ethernet network interface. Thus, the adapter serves as a network card that connects applications via USB to the 10BASE-T1S network interface.
- USB to 10BASE-T1S interface card
- 10BASE-T1S single-pair Ethernet physical layer transceiver LAN8670
- Supports multidrop mixing segments
- Connects to a USB host
- Physical Layer Collision Avoidance (PLCA)
- Screw terminal for direct cable connection (no connector needed)
- Configurable on-board termination
- USB connector voltage range from 4.75 to 5.25V
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
10BASE-T1S Ethernet PHY Transceiver
Silicon Core Number
LAN8670
Kit Contents
Evaluation Board LAN8670
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001