Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV03J37A
Order Code4691113
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.050 |
Price for:Each
Minimum: 1
Multiple: 1
€16.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV03J37A
Order Code4691113
Technical Datasheet
Application Sub TypeDigital Signal Controller
Silicon ManufacturerMicrochip
Kit Application TypePower Management - Motor Control
Silicon Core NumberdsPIC33CK64MC105
Kit ContentsMotor Control Dual Inline Module dsPIC33CK64MC105
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV03J37A is a dsPIC33CK64MC105 motor control Dual-Inline-Module (DIM) featuring a dsPIC33CK64MC105 48-pin TQFP Digital Signal Controller (DSC) device. It can be used to evaluate the entire family of dsPIC33CKxxMC10x DSC devices for motor control applications. It supports using both the on-chip op amps, or Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM based inverter boards.
- 120 pin connector supports higher-pin count packages
- DIM has reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the dsPIC33CK64MC105 DSC family
- Supports both on-chip or board mounted op amps for motor current feedback
Technical Specifications
Application Sub Type
Digital Signal Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Motor Control Dual Inline Module dsPIC33CK64MC105
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Microchip
Silicon Core Number
dsPIC33CK64MC105
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001