Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSC1123DI2-100.0000B
Order Code4306522
Product RangeDSC1123 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.250 |
| 25+ | €1.210 |
| 100+ | €1.190 |
| 3000+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSC1123DI2-100.0000B
Order Code4306522
Product RangeDSC1123 Series
Technical Datasheet
Frequency Nom100MHz
Oscillator CaseSMD, 2.5mm x 2mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.63V
Product RangeDSC1123 Series
Oscillator Output CompatibilityLVDS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
25ppm
Product Range
DSC1123 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.63V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability