Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSC1123CI2-150.0000
Order Code3052578
Product RangeDSC1123 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.470 |
| 25+ | €1.420 |
| 100+ | €1.390 |
| 250+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSC1123CI2-150.0000
Order Code3052578
Product RangeDSC1123 Series
Technical Datasheet
Frequency Nom150MHz
Frequency150MHz
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Min2.25V
Supply Voltage Max3.63V
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeDSC1123 Series
No. of Pins6Pins
Oscillator Output CompatibilityLVDS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
150MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Max
3.63V
Supply Voltage Nom
3.3V
No. of Pins
6Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency
150MHz
Supply Voltage Min
2.25V
Frequency Stability + / -
25ppm
Product Range
DSC1123 Series
Oscillator Output Compatibility
LVDS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability