Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
300+ | €1.280 |
Price for:Each
Minimum: 300
Multiple: 300
€384.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL6N5-G
Order Code3580668
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min6.5V
Input Voltage Max90V
Output Voltage Max90V
Output Current Max100mA
Switching Frequency Typ-
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max119°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StyleTO-220
No. of Outputs1Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
6.5V
Output Voltage Max
90V
Switching Frequency Typ
-
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
90V
Output Current Max
100mA
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
119°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
TO-220
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability