Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.515 |
25+ | €0.438 |
100+ | €0.400 |
2000+ | €0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL25N8-G
Order Code2448489
Technical Datasheet
No. of Channels1Channels
Output Current Max25mA
Output Voltage Max-
IC Case / PackageTO-243AA
No. of Pins3Pins
Input Voltage Min5V
Input Voltage Max90V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-243AA
No. of Outputs1Outputs
Output Current25mA
Output Voltage-
Switching Frequency-
Product Overview
The CL25N8-G is a simple high voltage temperature-compensated constant current LED Driver IC can be used as a two terminal constant current source or constant current sink. The Supertex CL25 device is trimmed to provide a constant current of 25mA±10% at an input voltage of 5 to 90V. A typical application for the CL25 is to drive LEDs with a constant current of 25mA. Multiple CL2s can also be used in parallel to provide higher currents such as 50/75/100mA.
- No external components are required
- Can be paralleled for higher current
- 0.01%/°C Typical temperature coefficient
Applications
LED Lighting, Industrial
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
3Pins
Input Voltage Max
90V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TO-243AA
Output Current
25mA
Switching Frequency
-
Output Current Max
25mA
IC Case / Package
TO-243AA
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
Product traceability