Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
25+ | €3.110 |
100+ | €2.820 |
250+ | €2.760 |
Product Information
Product Overview
ATXMEGA32E5-AU is a low power, high performance, and peripheral rich 8bit microcontroller based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA device achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit, allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers.
- 142 instructions
- Hardware multiplier
- 32x8bit registers directly connected to the ALU
- Stack in RAM
- Stack pointer accessible in I/O memory space
- Configuration change protection of system-critical features
Technical Specifications
AVR ATxmega Family ATXmega E Series Microcontrollers
32MHz
32Pins
26I/O's
4KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (25-Jun-2025)
AVR
32KB
TQFP
I2C, SPI, UART
16Channels
1.6V
-40°C
Surface Mount
ATxmega E
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate