Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.070 |
Price for:Each
Minimum: 1
Multiple: 1
€62.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATULPC-DEMO
Order Code2819858
Silicon ManufacturerAtmel
Silicon Core NumberATBTLC1000, SAML21
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, SoC
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Family Name-
Kit ContentsReference Design kit ATBTLC1000, SAML21
Product Range-
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
Wireless Connectivity
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
ATBTLC1000, SAML21
Application Sub Type
Bluetooth Low Energy, SoC
Core Sub-Architecture
Cortex-M0+
Kit Contents
Reference Design kit ATBTLC1000, SAML21
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25