Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
25+ | €1.970 |
Product Information
Product Overview
The ATtiny2313-20PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny2313-20PU achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimise power consumption versus processing speed.
- Utilizes the AVR® RISC Architecture
- 120 powerful instructions – most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- Data and non-volatile program and data memories
- 2K Bytes of in system self programmable flash
- Endurance 10,000 Write/Erase Cycles
- 128 Bytes in system programmable EEPROM
- Endurance: 100,000 write/erase cycles
- 128 Bytes internal SRAM
- Programming lock for flash program and EEPROM data security
- One 8 bit timer/counter with separate prescaler and compare mode
- One 16 bit timer/counter with separate prescaler, compare and capture modes
- Four PWM channels
- On chip analogue comparator
- Programmable watchdog timer with on chip oscillator
- Universal Serial Interface
- Full duplex USART
- DebugWIRE on chip debugging
- In system programmable via SPI port
- External and internal interrupt sources
- Low power idle, power down, and standby modes
- Enhanced power on reset circuit
- Programmable brown-out detection circuit
Applications
Automation & Process Control, Automotive, Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Industrial, Motor Drive & Control, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny2313 Series Microcontrollers
20MHz
20Pins
18I/O's
128Byte
-
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
2KB
DIP
I2C, SPI, UART
-
2.7V
-40°C
Through Hole
ATtiny23
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate