Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1617-MFR
Order Code2783010
Product RangeAVR ATtiny Family ATtiny1617 Series Microcontrollers
Technical Datasheet
9,631 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
25+ | €1.050 |
100+ | €0.962 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1617-MFR
Order Code2783010
Product RangeAVR ATtiny Family ATtiny1617 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1617 Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins24Pins
IC Case / PackageVQFN-EP
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny16
Qualification-
Product Overview
ATTINY1617-MFR is a tinyAVR® 1-series microcontroller, using the AVR® processor with a hardware multiplier. The tinyAVR®1-series uses the latest technologies with a flexible, low-power architecture, including Event System, accurate analogue features, and Core Independent Peripherals (CIPs). The capacitive touch interfaces with driven shield+ and boost mode technology is supported with the integrated Peripheral Touch Controller (PTC).
- AVR® CPU, running at up to 20MHz, single-cycle I/O access
- Two-level interrupt controller, two-cycle hardware multiplier
- 4/8KB in-system self-programmable flash memory
- Flash 10000 cycles, EEPROM 100000 cycles
- 40 years at 55°C data retention
- Power-on reset (POR), brown-out detector (BOD)
- 32.768KHz external crystal oscillator, external clock input
- Single-pin unified program and debug interface (UPDI)
- Power-down with full data retention
- 24 pin VQFN package, temperature range from -40°C to +105°C
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1617 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
24Pins
No. of I/O's
22I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, USART
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny16
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability