Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1606-MF
Order Code3630311
Product RangeAVR ATtiny Family ATtiny1606 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 980+ | €0.590 |
Price for:Each
Minimum: 980
Multiple: 980
€578.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1606-MF
Order Code3630311
Product RangeAVR ATtiny Family ATtiny1606 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1606 Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageVQFN-EP
No. of I/O's18I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny1606
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1606 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny1606
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001