Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAML11D14A-YFT
Order Code3630000
Product RangeSAM 32 Family SAM L11 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €2.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€3,390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAML11D14A-YFT
Order Code3630000
Product RangeSAM 32 Family SAM L11 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM L11 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins24Pins
IC Case / PackageSSOP
No. of I/O's17I/O's
InterfacesI2C, LIN, SPI, USART
RAM Memory Size8KB
ADC Channels5Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM L
Qualification-
Technical Specifications
Product Range
SAM 32 Family SAM L11 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
SSOP
Interfaces
I2C, LIN, SPI, USART
ADC Channels
5Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM L
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M23
Operating Frequency Max
32MHz
No. of Pins
24Pins
No. of I/O's
17I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
SAM 32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability