Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAME70J21B-AN
Order Code2893225
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.910 |
25+ | €13.560 |
100+ | €12.270 |
250+ | €12.020 |
Price for:Each
Minimum: 1
Multiple: 1
€14.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME70J21B-AN
Order Code2893225
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size2MB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's44I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size384KB
ADC Channels5Channels
ADC Resolution12Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM E
Qualification-
MSL-
Technical Specifications
Product Range
SAM 32 Family SAM E70 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
5Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM E
MSL
-
Device Core
ARM Cortex-M7
Operating Frequency Max
300MHz
No. of Pins
64Pins
No. of I/O's
44I/O's
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
1.32V
Operating Temperature Max
105°C
MCU Family
SAM 32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability