Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.810 |
25+ | €9.000 |
100+ | €8.150 |
250+ | €7.990 |
Product Information
Product Overview
The ATMEGA640-16AU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 4kb EEPROM, 86 general purpose I/O lines, 32 general purpose working registers, real time counter, six flexible timer/counters with compare modes, PWM, 4 USARTs, byte oriented 2-wire serial interface, 16-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves a throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power AVR® 8bit microcontroller
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- Atmel® QTouch® library support
- JTAG (IEEE® Standard 1149.1 compliant) Interface
- Power-on reset and programmable brown-out detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Idle, ADC noise reduction, power-save, power-down, standby and extended standby sleep modes
- 1MHz, 1.8V, 500A active mode, 0.1μA at 1.8V power-down mode. ultra-low power consumption
- 0 to 16MHz at 4.5 to 5.5V speed grade
Technical Specifications
AVR ATmega Family ATmega640 Series Microcontrollers
16MHz
100Pins
86I/O's
8KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
64KB
TQFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
ATmega256X
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate