Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA32A-MU
Order Code1748523
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.580 |
| 25+ | €3.280 |
| 100+ | €2.970 |
| 360+ | €2.910 |
Price for:Each
Minimum: 1
Multiple: 1
€3.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA32A-MU
Order Code1748523
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageQFN
No. of I/O's32I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega32
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega32 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
44Pins
No. of I/O's
32I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
32KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega32
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001421
Product traceability