Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16L-8MU
Order Code1455107
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.180 |
| 25+ | €4.990 |
| 100+ | €4.800 |
| 360+ | €4.770 |
Price for:Each
Minimum: 1
Multiple: 1
€5.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16L-8MU
Order Code1455107
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Device CoreAVR
Operating Frequency Max8MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageVQFN
No. of I/O's32I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega16
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega16 Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
44Pins
No. of I/O's
32I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
VQFN
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-55°C
IC Mounting
Surface Mount
MCU Series
ATmega16
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001444
Product traceability