Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.900 |
25+ | €10.010 |
100+ | €9.070 |
250+ | €8.890 |
Product Information
Product Overview
The ATMEGA1281-16AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega640/1280/1281/2560/2561 achieves throughputs approaching 1MIPS per MHz allowing the system designed to optimize power consumption versus processing speed. It offers the QTouch® library for embedding capacitive touch buttons, sliders and wheels functionality into AVR microcontrollers. The patented charge-transfer signal acquisition offers robust sensing and includes fully debounced reporting of touch keys and includes Adjacent Key Suppression® (AKS®) technology for unambiguous detection of key events. The easy-to-use QTouch Suite toolchain allows you to explore, develop and debug your own touch applications. The AVR is supported with a full suite of program and system development tools including: C compilers, macro assemblers, program debugger/simulators, in-circuit emulators and evaluation kits.
- Advanced RISC architecture
- 32 x 8 General purpose working registers
- Fully static operation
- Up to 16MIPS throughout at 16MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- 4Kbytes EEPROM
- 8kB Internal SRAM
- Optional boot code section with independent lock bits
- Programming lock for software security
- Supplier’s original packaging: Tray
Applications
Automation & Process Control
Technical Specifications
AVR ATmega Family ATmega1281 Series Microcontrollers
16MHz
64Pins
54I/O's
8KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
128KB
TQFP
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega256X
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ATMEGA1281-16AU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate