| Quantity | Price (ex VAT) |
|---|---|
| 260+ | €12.680 |
Product Information
Product Overview
The ATMEGA128-16MU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kB of programmable flash memory, 4kB SRAM, a 4kB EEPROM, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device supports throughput of 16MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the Atmel high-density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- Software selectable clock frequency
- ATmega103 compatibility mode selected by a fuse
- Global pull-up disable
- QTouch® library support
- JTAG (IEEE std. 1149.1 compliant) interface
- Two 8-bit timers/counters with separate prescalers and compare modes
- Two expanded 16-bit timers/counters with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Two 8-bit PWM channels
- 6 PWM channels with programmable resolution from 2 to 16-bits
- Output compare modulator
- Byte-oriented two-wire serial interface
- Dual programmable serial USARTs
- Serial peripheral interface (SPI)
- Programmable watchdog timer with on-chip oscillator
- On-chip analogue comparator
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega128 Series Microcontrollers
16MHz
64Pins
53I/O's
4KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
128KB
MLF
I2C, SPI, UART
8Channels
4.5V
-40°C
Surface Mount
ATmega128
MSL 2 - 1 year
Technical Docs (3)
Alternatives for ATMEGA128-16MU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate