Quantity | Price (ex VAT) |
---|---|
6000+ | €1.400 |
Product Information
Product Overview
ATA6582-GUQW1-VAO is a CAN transceiver without selective wake-up. The LIN transceiver is designed according to the LIN specifications 2.0, 2.1, 2.2, 2.2A, ISO 17987-4 and SAE J2602-2, and can handle low-speed data communication in vehicles (for example, in convenience electronics). Improved slope control at the LIN driver ensures reliable data communication up to 20kbit/s. It offers low-power modes to minimize current consumption on an application that is permanently connected to the battery. A wake up from the low-power modes is possible via a message on the buses, via high-voltage wake-up pins / or via SPI.
- 2x LIN, 2x 5V LDO, CAN FD capable
- ISO 26262 functional safety ready up to ASIL B and IEC 61508 ready up to SIL 2
- CAN FD transceiver fully compliant to ISO 11898-2: 2016 and SAE J2284-1 to SAE J2284-5
- TXD dominant time-out timer, bus pin short-circuit protected versus GND and battery
- 4Mbit/s SPI interface
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- High electrostatic discharge (ESD) handling capability on the bus pins
- Very low current consumption in sleep and standby mode with full wake‑up capability
- Power-of, microcontroller reset, sleep, standby, normal mode
- DFN26 package
Technical Specifications
-
26Pins
28V
ISO 11898-2, ISO 17987-4, SAE J2284-1/5, SAE J2602-2
-40°C
AEC-Q100
WFVDFN-EP
3V
CAN FD, LIN
5V
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate