Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G45C-CU-999
Order Code2857711
Product RangeAT91 Family AT91SAM9x Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.440 |
| 25+ | €13.140 |
| 100+ | €11.900 |
| 500+ | €11.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G45C-CU-999
Order Code2857711
Product RangeAT91 Family AT91SAM9x Series Microprocessors
Technical Datasheet
Product RangeAT91 Family AT91SAM9x Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageTFBGA
No. of Pins324Pins
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Frequency Max400MHz
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's160I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAM9G45
MPU FamilySAM9G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AT91 Family AT91SAM9x Series Microprocessors
Program Memory Size
64KB
No. of Pins
324Pins
Supply Voltage Max
1.1V
Interfaces
I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAM9G
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
1Cores
IC Case / Package
TFBGA
Supply Voltage Min
900mV
Operating Frequency Max
400MHz
No. of I/O's
160I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAM9G45
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability