Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.080 |
| 25+ | €2.830 |
| 100+ | €2.730 |
| 250+ | €2.630 |
Product Information
Product Overview
The AT90PWM316-16MU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90PWM316 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The AT90PWM316 provides 16kB ISP flash memory with read-while-write capabilities, 512byte EEPROM and 1024B SRAM. The idle mode stops the CPU while allowing the SRAM, timer/counters, SPI ports and interrupt system to continue functioning.
- Advanced RISC architecture
- 129 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- On-chip 2-cycle multiplier
- In-system programming by on-chip boot program
- True read-while-write operation
- 100,000 write/erase cycles endurance
- On chip debug interface (debugWIRE)
- 12-bit high speed PSC (power stage controllers) with 4-bit resolution enhancement
- One 8-bit general purpose timer/counter with separate prescaler and capture mode
- One 16-bit general purpose timer/counter with separate prescaler, compare mode and capture mode
- Programmable serial USART
- Serial peripheral interface (SPI)
- 10-bit ADC and DAC
- Analog comparator with resistor-array to adjust comparison voltage
- 4 external interrupts
- Programmable watchdog timer with separate on-chip oscillator
- Low power idle, noise reduction and power down modes
- Power on reset and programmable brown out detection
- Flag array in -bit-programmable I/O space (4Byte)
- In-system programmable via SPI port
- Internal calibrated RC oscillator (8MHz)
- On-chip PLL for fast PWM (32MHz, 64MHz) and CPU (16MHz)
Technical Specifications
AT90 Family AT90PWM Series Microcontrollers
16MHz
32Pins
27I/O's
1KB
10Bit
5.5V
105°C
8051
-
No SVHC (25-Jun-2025)
AVR
16KB
VQFN
I2C, SPI, UART, USART
11Channels
2.7V
-40°C
Surface Mount
AT90PWM
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate