Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.080 |
| 25+ | €3.990 |
| 100+ | €3.890 |
| 250+ | €3.800 |
Product Information
Product Overview
The AT89S8253-24JU is a 8-bit low-power high-performance CMOS Microcontroller with 12kB of in-system programmable (ISP) flash program memory and 2kB of EEPROM data memory. The device is manufactured using high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set and pinout. The on-chip downloadable flash allows the program memory to be reprogrammed in-system through an SPI serial interface or by a conventional non-volatile memory programmer. By combining a versatile 8-bit CPU with downloadable flash on a monolithic chip, the AT89S8253 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.
- Three-level program memory lock
- 32 programmable I/O lines
- Three 16-bit timer/counters
- Nine interrupt sources
- Enhanced UART serial port with framing error detection and automatic address recognition
- Enhanced SPI (double write/read buffered) serial interface
- Low-power idle and power-down modes
- Interrupt recovery from power-down mode
- Programmable watchdog timer
- Dual data pointer
- Power-off flag
- Four-level enhanced interrupt controller
- Internal power-on reset
- Compatible with MCS®51 products
- 0 to 24MHz (in x1 and x2 modes) Fully static operation
Technical Specifications
8051 Family AT89S8253 Series Microcontrollers
24MHz
44Pins
32I/O's
256Byte
-
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
8051
12KB
LCC
SPI, UART
-
2.7V
-40°C
Surface Mount
AT89S8253
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate