Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.170 |
25+ | €3.110 |
Product Information
Product Overview
Low-power, high-performance CMOS 8bit microcontroller uses high-density non-volatile memory technology and is compatible with the industry-standard 80C51 instruction set and pin-out. The on-chip flash allows the program memory to be reprogrammed in-system or by a conventional non-volatile memory programmer. By combining a versatile 8bit CPU with In-System Programmable flash on a monolithic chip, the Atmel AT89S51 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.
- Compatible with MCS®-51 products
- 4Kbytes of In-System Programmable (ISP) flash memory
- Endurance: 10,000 write/erase cycles
- Three-level program memory lock, six interrupt sources
- 128 x 8bit Internal RAM, 32 programmable I/O lines and two 16bit timer/counters
- Full duplex UART serial channel, low-power idle and power-down modes
- Interrupt recovery from power-down mode
- Watchdog timer, dual data pointer and power-off flag
- Fast programming time
- Flexible ISP programming (byte and page mode)
Technical Specifications
8051 Family AT89S51 Series Microcontrollers
24MHz
40Pins
32I/O's
128Byte
-
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
8051
4KB
DIP
SPI, UART
-
4V
-40°C
Through Hole
AT89S51
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate