Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC03UA-RDTUM
Order Code2318803
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.220 |
25+ | €9.370 |
100+ | €8.480 |
250+ | €8.310 |
Price for:Each
Minimum: 1
Multiple: 1
€10.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC03UA-RDTUM
Order Code2318803
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C51 Series Microcontrollers
Device Core8051
Operating Frequency Max60MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageVQFP
No. of I/O's36I/O's
InterfacesCAN, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C51
Qualification-
Product Overview
The AT89C51CC03UA-RDTUM is a 8-bit Microcontroller with CAN controller and 64kB of flash. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller, this devices provides 64kB of flash memory including ISP, 2kB boot flash memory, 2kB EEPROM and 2048 bytes ERAM. Primary attention is paid to the reduction of electro-magnetic emissions.
- 80C51 Core architecture
- 256-byte On-chip RAM
- 2048-byte On-chip ERAM
- 64kB On-chip flash memory
- 2kB On-chip flash for bootloader
- 2kB On-chip EEPROM
- 100K Reading/writing cycle
- Integrated power monitor (POR/PFD) to supervise internal power supply
- 14-sources 4-level interrupts
- Three 16-bit timers/counters
- Full duplex UART compatible 80C51
- High-speed architecture
- 32 + 4 Digital I/O lines five ports
- Five-channel 16-bit PCA with PWM (8-bit), high-speed output, timer and edge capture
- Double data pointer
- 21-bit Watchdog timer (7 programmable bits)
- A 10-bit resolution analogue to digital converter (ADC) with 8 multiplexed inputs
- SPI interface, (PLCC52 and VPFP64 packages only)
- Full CAN controller
- Industrial (-40 to +85°C), automotive (-40 to +125°C) temperature range
Applications
Industrial
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
Operating Frequency Max
60MHz
No. of Pins
64Pins
No. of I/O's
36I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
8051
Program Memory Size
64KB
IC Case / Package
VQFP
Interfaces
CAN, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C51
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008996
Product traceability