Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.030 |
25+ | €3.680 |
100+ | €3.670 |
5000+ | €3.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF233-ZUR
Order Code2775052
Product RangeAT86RF233
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationO-QPSK
Frequency Min2.322GHz
Frequency Max2.527GHz
Receiving Current11.8A
RF IC Case StyleVQFN
No. of Pins32Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current13.8A
Output Power (dBm)4dBm
Sensitivity dBm-101dBm
RF Transceiver ApplicationsZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAT86RF233
MSL-
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.322GHz
Receiving Current
11.8A
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
RF Transceiver Applications
ZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
Operating Temperature Max
85°C
MSL
-
RF / IF Modulation
O-QPSK
Frequency Max
2.527GHz
RF IC Case Style
VQFN
Supply Voltage Min
1.8V
Transmitting Current
13.8A
Sensitivity dBm
-101dBm
Operating Temperature Min
-40°C
Product Range
AT86RF233
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability