Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoASDAK-MSCSM70AM025CT6LIAG-01
Order Code3528675
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,143.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,143.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoASDAK-MSCSM70AM025CT6LIAG-01
Order Code3528675
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMSCSM70AM025CT6LIAG
Kit Application TypePower Management
Application Sub TypeSiC MOSFET Modules & Systems
Kit ContentsMSCSM70AM025CT6LIAG 700V SiC Module, AgileSwitch 2ASC-12A1HP 1.2kV Core, SP6CA1, ASBK-014, ICT S/W
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Accelerated development kit with low inductance SiC module
- Comes with power module, gate driver core, module adaptor board and device programmer
- To save development time, switching parameters are adjustable from GUI
- Intelligent Configuration Tool (ICT) software
Contents
1 × MSCSM70AM025CT6LIAG – 700V SiC module, 1 × AgileSwitch 2ASC-12A1HP – 1200V core, 1 × SP6CA1 – 1200V SP6LI module adapter board, 1 × – ASBK-014 device programmer kit, 1 × – ICT Software.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
MSCSM70AM025CT6LIAG 700V SiC Module, AgileSwitch 2ASC-12A1HP 1.2kV Core, SP6CA1, ASBK-014, ICT S/W
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MSCSM70AM025CT6LIAG
Application Sub Type
SiC MOSFET Modules & Systems
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233