Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.990 |
Price for:Each
Minimum: 1
Multiple: 1
€37.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00805
Order Code2835953
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPAC1934
Kit Application TypePower Management
Application Sub TypePower Monitor
Kit ContentsEval Board PAC1934, USB Cable Male-A to Male Micro-B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PAC1934 4 channel DC power monitor evaluation board
- USB or I2C direct connection
- Easy connection to power sources and loads
- On-board sense resistors and current square wave generator
Contents
PAC1934 4 ch DC power monitor eval board, USB cable male-A to male micro-B.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PAC1934, USB Cable Male-A to Male Micro-B
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PAC1934
Application Sub Type
Power Monitor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16