Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.590 |
Price for:Each
Minimum: 1
Multiple: 1
€59.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00678
Order Code2690281
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB to I2C / UART
Silicon ManufacturerMicrochip
Silicon Core NumberMCP2221
Product Range-
Kit ContentsDemo Board MCP2221, USB-A to USB Mini-B Cable
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MCP2221 I2C demo board
- Real time monitoring/logging of current and power consumptions of USB device using PAC1710 sensor
- Real time monitoring and logging of the ambient temperature using MCP9808 temperature sensor
- Real-time monitoring and logging of the voltage level recorded by MCP3221 12bit ADC
- Performing measurements for resistors/capacitors using MCP2221’s ADC and general purpose I/O pins
- Configuration and control of up to 8 GPIOs, available from the MCP23008 I/O expander
- PIC16F1509 configuration to issue multiple warnings, through an RGB LED
- Storing the above mentioned configuration as well as other, random data in a 24LC128 128-Kbit EEPROM
- Output voltage level control of the MCP4726 digital-to-analogue converter
- Creating a USB-to-RS232 bridge, a USB-to-UART bridge connected to the PIC16F1509 microcontroller
Contents
MCP2221 I2C demonstration board, Pre-programmed PIC16F1509 microcontroller, Two mini-USB cables, Important information sheet.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB to I2C / UART
Silicon Core Number
MCP2221
Kit Contents
Demo Board MCP2221, USB-A to USB Mini-B Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01