Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.310 |
Product Overview
The AC164138-1 is a demonstration and development daughter board for MRF89XAM8A ultra low power sub GHz surface mount transceiver module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna. The MRF89XAM8A module operates in the European 863MHz to 870MHz frequency band and is ETSI compliant.The module is surface mounted to a PICtail/PICtail Plus daughter board that plugs into multiple Microchip demonstration and development boards like the PICDEM PIC18 explorer board (DM183032) for 8bit microcontroller development, or the Explorer 16 development board (DM240001) for 16bit microcontroller development. The MRF89XAM8A is a perfect solution for low cost, low power, complete embedded wireless applications.
- The module interfaces to PIC MCU through a 3 wire serial SPI interface, 2 chip selects, 2 interrupts
- The module designed from the MRF89XA integrated ultra low power, sub GHz transceiver IC
- Compatible with (PIC16, PIC18, PIC24, dsPIC33 and PIC32) MCU's
- Supports proprietary sub GHz wireless protocols
- Conforms to the ETSI standards EN 300 220-2 V2.3.1 , EN 301 489-3 V1.4.1
- Compatible with microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
Applications
Communications & Networking, Wireless, Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18
PICDEM
Board
No SVHC (25-Jun-2025)
PIC
DM183032
Microchip DM183032 Explorer Board, Wireless Protocol
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate