Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoA3P250-FGG256I
Order Code3759002
Product RangeProASIC3 A3P250
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.690 |
25+ | €28.480 |
100+ | €28.260 |
250+ | €27.690 |
Price for:Each
Minimum: 1
Multiple: 1
€28.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoA3P250-FGG256I
Order Code3759002
Product RangeProASIC3 A3P250
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells2048Logic Cells
IC Case / PackageFPBGA
No. of Pins256Pins
Speed Grade-
No.of User I/Os157I/O's
Process Technology130nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeProASIC3 A3P250
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyProASIC3
I/O Supply Voltage3.3V
Logic Case StyleFPBGA
No. of I/O's157I/O's
No. of Logic Blocks2048
No. of Macrocells2048Macrocells
No. of Speed Grades-
Operating Frequency Max350MHz
Total RAM Bits36Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FPBGA
Speed Grade
-
Process Technology
130nm (CMOS)
Operating Temperature Min
-40°C
Product Range
ProASIC3 A3P250
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.3V
No. of I/O's
157I/O's
No. of Macrocells
2048Macrocells
Operating Frequency Max
350MHz
No. of Logic Cells
2048Logic Cells
No. of Pins
256Pins
No.of User I/Os
157I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.575V
FPGA Family
ProASIC3
Logic Case Style
FPBGA
No. of Logic Blocks
2048
No. of Speed Grades
-
Total RAM Bits
36Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability