| Quantity | Price (ex VAT) |
|---|---|
| 300+ | €1.140 |
Product Information
Product Overview
The 93LC86/P is a 16kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) configured depending on the ORG pin setup. Advanced CMOS technology makes this device ideal for low power nonvolatile memory applications. This device also has a program enable (PE) pin to allow the user to write-protect the entire contents of the memory array.
- Single supply with programming operation down to 2.5V
- Low-power CMOS technology
- Self-timed erase and write cycles
- Automatic ERAL before WRAL
- Power ON/OFF data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal during erase/write cycles
- 1000000 Erase/write cycles ensured
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16Kbit
Microwire
DIP
2.5V
Through Hole
70°C
-
2K x 8bit / 1K x 16bit
2MHz
8Pins
6V
0°C
16Kbit Microwire Serial EEPROM
No SVHC (25-Jun-2025)
Alternatives for 93LC86/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate