Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.280 |
| 10+ | €5.660 |
| 25+ | €5.210 |
| 50+ | €4.910 |
| 100+ | €4.690 |
| 250+ | €4.580 |
| 500+ | €4.310 |
Product Information
Product Overview
The RV-8564-C2 is a Real Time Clock (RTC) Module combines the 32.768kHz tuning fork crystal resonator with the CMOS based oscillator and RTC IC inside a miniature SMD ceramic package. This very small SMD ceramic package has been specially designed to combine the 32.768kHz crystal unit with the CMOS-based oscillator and real-time-clock circuit. The calendar function tracks year, month, date and day-of-the-week with built-in century and leap-year flags. The clock function tracks minute and second in 24-hour format. Programmable alarm setting and universal timer functions increase flexibility.
- Automotive qualified, according to AEC-Q200 Rev. C
- Xtal integrated solution
- Miniature SMT ceramic package
- Ultra low power consumption
- Very tight frequency tolerance I²C bus interface (400kHz)
- Programmable clock-output
- Low aging
- Time keeping mode down to 1.2V
- Programmable alarm, timer and interrupt functions
Applications
Clock & Timing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DD:MM:YYYY
RTC
5.5V
10Pins
-40°C
-
-
HH:MM:SS
1.2V
SON
I2C
85°C
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate