Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMC79L05F-TP
Order Code4627870
Product Range-5V 100mA Linear Voltage Regulators
Technical Datasheet
930 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.545 |
| 10+ | €0.325 |
| 100+ | €0.208 |
| 500+ | €0.156 |
| 1000+ | €0.0918 |
| 5000+ | €0.090 |
| 10000+ | €0.0881 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMC79L05F-TP
Order Code4627870
Product Range-5V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-5V
Output Voltage Min-4.8V
Output Voltage Max-5.2V
Input Voltage Min-
Input Voltage Max-30V
Product Range-5V 100mA Linear Voltage Regulators
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max75°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-5V
Output Voltage Max
-5.2V
Input Voltage Max
-30V
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-30°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Min
-4.8V
Input Voltage Min
-
Product Range
-5V 100mA Linear Voltage Regulators
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001