Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESD3V3AP-TP
Order Code4627815
Technical Datasheet
2,655 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.288 |
10+ | €0.177 |
100+ | €0.071 |
500+ | €0.0691 |
1000+ | €0.0672 |
5000+ | €0.0585 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESD3V3AP-TP
Order Code4627815
Technical Datasheet
Clamping Voltage Vc Max7.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd225mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Clamping Voltage Vc Max
7.5V
No. of Pins
3Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001