Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBSS123K-TP
Order Code4627912RL
Technical Datasheet
29,990 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
500+ | €0.0563 |
1000+ | €0.0496 |
5000+ | €0.0344 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€33.15 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBSS123K-TP
Order Code4627912RL
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id280mA
Drain Source On State Resistance6ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation780mW
No. of Pins3Pins
Operating Temperature Max150°C
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6ohm
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Continuous Drain Current Id
280mA
Rds(on) Test Voltage
10V
Power Dissipation
780mW
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001