Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EL92ZG
Order Code2294152
Technical Datasheet
No. of Inputs3Inputs
Output Current500mA
Propagation Delay0
No. of Pins20Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Alternatives for SY100EL92ZG
1 Product Found
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
0
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
Output Current
500mA
No. of Pins
20Pins
IC Case / Package
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789