Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EL31ZG
Order Code1100691
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay475ps
Frequency2.8GHz
Output Current-
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SY100EL31ZG
1 Product Found
Product Overview
The SY100EL31ZG is a D-type Flip-flop with set and reset. It is functionally equivalent to the E131 devices with higher performance capabilities. With propagation delays and output transition times significantly faster than the E131, the EL31 is ideally suited for those applications which require the ultimate in AC performance. Both the set and reset inputs are asynchronous, level triggered signals.
- Internal 75kΩ input pull-down resistors
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
475ps
Output Current
-
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Flip-Flop Type
D
Frequency
2.8GHz
IC Case / Package
SOIC
No. of Pins
8Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001