Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF002YM
Order Code2431872
Technical Datasheet
Frequency Min300MHz
Frequency Max440MHz
RF / IF ModulationASK, OOK
Sensitivity dBm-97dBm
Data Rate10Kbps
Receiving Current3.5mA
Supply Voltage Min4.75V
Supply Voltage Max5.5V
RF Receiver ApplicationsAutomotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
RF IC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for MICRF002YM
1 Product Found
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, OOK
Data Rate
10Kbps
Supply Voltage Min
4.75V
RF Receiver Applications
Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency Max
440MHz
Sensitivity dBm
-97dBm
Receiving Current
3.5mA
Supply Voltage Max
5.5V
RF IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283