Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5270-3.0YM5 TR
Order Code2219111
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5270-3.0YM5 TR
Order Code2219111
Technical Datasheet
Input Voltage Min-16V
Input Voltage Max-3.3V
No. of Outputs1Outputs
Output Voltage Nom0
Output Voltage - Nom-3V
PolarityNegative Output
Max Output Current100mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC5270-3.0YM5 TR
1 Product Found
Product Overview
The MIC5270-3.0YM5 TR is a µCap negative low-dropout Regulator with better than 2% initial accuracy, this regulator provides a very accurate supply voltage for applications that require a negative rail. The regulator sinks 100mA of output current at very low dropout voltage (600mV maximum at 100mA of output current). The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The output typically requires only a 1µF capacitance for stability.
- Stable with ceramic or tantalum capacitor
- Tight load and line regulation
- Thermal shutdown
- Current limiting
Applications
Consumer Electronics, Imaging, Video & Vision, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Input Voltage Min
-16V
No. of Outputs
1Outputs
Output Voltage - Nom
-3V
Max Output Current
100mA
Dropout Voltage Typ @ Current
500mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
-3.3V
Output Voltage Nom
0
Polarity
Negative Output
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635