Product Information
Product Overview
The KSZ9031RNXCA is a Gigabit Ethernet Transceiver with RGMII support for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9021RL provides the Reduced Giga-bit Media Independent Interface (RGMII) for direct connection to RGMII MACs in gigabit Ethernet processors and switches for data transfer at 10/100/1000Mbps speed. It provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between transceiver I/Os and board. Micrel LinkMD® TDR-based cable diagnostics permit identification of faulty copper cabling. Remote and local loopback functions provide verification of analogue and digital data paths.
- On-chip termination resistors for the differential pairs
- Programmable LED outputs for link, activity and speed
- Baseline wander correction
- LinkMD® TDR-based cable diagnostics for identification of faulty copper cabling
- Loopback modes for diagnostics
- Automatic detection and correction of pair swaps, pair skew and pair polarity
Applications
Communications & Networking, Portable Devices, Imaging, Video & Vision, Signal Processing
Technical Specifications
Gigabit Ethernet Transceiver
1.14V
QFN
Surface Mount
85°C
-
IEEE 802.3
3.465V
48Pins
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate