Product Information
Alternatives for KSZ8997
1 Product Found
Product Overview
The KSZ8997 is a 8-port 10/100 Integrated Switch with PHY and frame buffer. The device runs as an eight port integrated switch. The KS8997 is designed to reside in an unmanaged design not requiring processor intervention. This is achieved through I/O strapping or EEPROM programming at system reset time. On the media side, the KS8997 supports 10BaseT and 100BaseTX through auto-negotiation as specified by the IEEE 802.3 committee. Physical signal transmission and reception are enhanced through use of analog circuitry that makes the design more efficient and allows for lower power consumption and smaller chip die size.
- 2Gbps high performance memory bandwidth
- 10Base-T and 100Base-TX modes of operation
- Superior analog technology for reduced power and die size
- Supports port based VLAN
- Supports DiffServ priority, 802.1p based priority or port based priority
- Indicators for link, activity, full/half-duplex and speed
- Unmanaged operation via strapping or EEPROM at system reset time
- Wire speed reception and transmission
- Integrated address look-up engine, supports 1K absolute MAC addresses
- Automatic address learning, address aging and address migration
- Broadcast storm protection
- Full-duplex IEEE 802.3x flow control
- Half-duplex back pressure flow control
- Comprehensive LED support
- Supports MDI/MDI-X auto crossover
Applications
Communications & Networking
Technical Specifications
Ethernet Switch
2V
PQFP
Surface Mount
70°C
-
IEEE 802.3
2.3V
128Pins
0°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate