Product Information
Product Overview
The KSZ8091RNDCA is a single-supply 10Base-T/100Base-TX Ethernet Physical-layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8091 is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs, by integrating a low-noise regulator to supply the 1.2V core and by offering a flexible 1.8/2.5/3.3V digital I/O interface. It offers the media independent interface (MII) and the KSZ8091RNB offers the reduced media independent interface (RMII) for direct connection with MII/RMII-compliant Ethernet MAC processors and switches. Energy Efficient Ethernet (EEE) provides further power saving during idle traffic periods and Wake-on-LAN (WOL) provides a mechanism for the KSZ8091 to wake up a system that is in standby power mode.
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output
- On-chip termination resistors for the differential pairs
- Baseline wander correction
- HP auto MDI/MDI-X to reliably detect and correct straight-through and crossover cable connections
- Power-down and power-saving modes
- LinkMD TDR-based cable diagnostics to identify faulty copper cabling Parametric NAND tree support
- Loopback modes for diagnostics
Applications
Communications & Networking, Automation & Process Control, Computers & Computer Peripherals
Technical Specifications
Ethernet PHY Transceiver
1.71V
QFN
Surface Mount
70°C
-
IEEE 802.3
3.465V
24Pins
0°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate