Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoT-JS
Order Code2352116
Product RangeMHT-JS
Also Known As6826-0141-02
252 In Stock
200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.660 |
| 10+ | €3.050 |
| 100+ | €2.350 |
| 250+ | €2.080 |
| 500+ | €1.980 |
| 1000+ | €1.870 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoT-JS
Order Code2352116
Product RangeMHT-JS
Also Known As6826-0141-02
Product RangeMHT-JS
Screw Length47.1mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T-JS is a Jack Screw with 4-40 UNC thread size and steel shaft.
Applications
Industrial
Technical Specifications
Product Range
MHT-JS
Thread Size - Metric
-
SVHC
No SVHC (27-Jun-2024)
Screw Length
47.1mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003221