Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-RET-P
Order Code2533000
Product RangeRetrofit
Also Known AsMHRJ45SRB-RET-P, 6510-0102-07
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
10+ | €1.730 |
100+ | €1.380 |
250+ | €1.290 |
500+ | €1.180 |
1000+ | €1.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-RET-P
Order Code2533000
Product RangeRetrofit
Also Known AsMHRJ45SRB-RET-P, 6510-0102-07
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithMH Connector Retrofit Series RJ45 Connectors
No. of Positions1Ways
Strain Relief Material-
Product RangeRetrofit
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
1Ways
Product Range
Retrofit
For Use With
MH Connector Retrofit Series RJ45 Connectors
Strain Relief Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02