Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ64NFRA
Order Code3938347
Product RangeMHRJJ
Also Known AsRJJ64NFRA, 2101-0100-14
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €1.120 |
100+ | €0.835 |
500+ | €0.693 |
1000+ | €0.632 |
2500+ | €0.571 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ64NFRA
Order Code3938347
Product RangeMHRJJ
Also Known AsRJJ64NFRA, 2101-0100-14
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeModular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P4C
No. of Contacts4Contacts
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingUnshielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeMHRJJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJJ64NFRA is an unshielded 6P4C Modular Jack with gold plated phosphor bronze contacts. Compatible with industry standard PCB layouts.
Applications
Industrial
Technical Specifications
Connector Type
RJ11
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P4C
LAN Category
-
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
MHRJJ
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MHRJJ64NFRA
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004